FlexLite High Temperature Wire
From TE Connectivity, with a tough, high temperature insulation recommended for lighting, appliance, electrical and motor applications.
From TE Connectivity, with a tough, high temperature insulation recommended for lighting, appliance, electrical and motor applications.
Up to 64 ways, this unscreened cable is highly flexible, suitable for mass termination and space saving.
igus chainflex® cables are designed for moving applications in energy chains or for robot applications, fail-safe with 36-month guarantee.
Ideal for equipment installations that require both North America and European wiring regulations and codes of practice.
Features a snagless design that protects the RJ45 connector clips from damage. A choice of colours for easy identification, and lengths.
This Lapp cable is thin, light, flexible, plus oil and chemical resistant making it suitable for a variety of applications.
Flexible, 3 core cable with fine stranded copper conductors, PVC sheath and PVC insulation. Wide selection of variants available.
Fully recyclable, and up to 45% smaller diameter and up to 40% lighter than other insulation materials. With excellent dielectric strength.
Design allows rapid opening on both sides along inner radius, long unsupported lengths, integrated strain relief and long service life.
An inner meltable adhesive lining forms a moisture proof seal when heated, to provide environmental protection and sealing.
IP68 rating, with a choice of colours, sizes, and both PG and metric threads. Some feature strain relief, and all supplied with locknut.
PVC coated galvanised steel, offering up to IP65 with FSU Type C compression fittings and a compression strength of 350kg/100mm.
Extensive range of lightweight trunking offering a large choice of sizes, as well as material, slot width, colour and approvals.
From HellermannTyton, these ties are corrosion, weather and chemical resistant so perfect for more aggressive environments.
WIC snap-on cable markers can be fitted by hand or with a dedicated tool. Markers lock together to give perfect text alignment.
A coaxial communication cable, with black PVC outer sheath, PE insulation and 50Ω impedance. For low and high power RF connections.