Electric Automation by Festo
Bridging the gap between easy-to-install pneumatics and smart electric automation, this is a complete cost-effective and powerful solution.
Bridging the gap between easy-to-install pneumatics and smart electric automation, this is a complete cost-effective and powerful solution.
These kits provides everything you need to test the ebm-papst DC motor range. Brilliantly versatile, with durability and intelligence.
A small machine optimised servo range for motors up to 24kW with automatic tuning, embedded safety and PLCopen motion library support.
Q2V inverters are compact, cost effective, easy to setup and offer optional remote LCD keypad and Micro SD card for data storage.
A very popular small machine inverter drive with safety built in. Used in packaging and processing machinery across many industries.
3-phase AC motors available in IE1/2/3 efficiency classes, with geared options, suitable for use with or without a variable speed drive.
Soft starters allow AC motors to have a controlled start reducing drive train loading and wear, as well as potentially saving energy.
Perfect your build with our range of geared and ungeared DC motors from 1W - 500W with brushless options enhanced performance.
Core to many automation builds, our range of 1,000+ variable speed drives includes leading brands and cost effective RS PRO options.
Motor protection circuit breakers and motor overload monitoring devices from all the leading brands and great value RS PRO alternatives.
Need simple, great value 3 phase motor speed control? Look no further than the RS PRO range of inverters with 1 and 3 phase input options.
Accelerate your builds via our range of robotics kits for multi-axis arms and complete 2/3 axis gantry kits to create pick and place systems.
Electric actuators can replace pneumatic versions in many applications helping to deliver energy savings and increased productivity.
Find everything from simple DC speed controllers using PWM, to stepper motor and servo motor controllers.
Find 'ready to use' enclosed DOL starters, DIN rail starter units and fully electronic solid-state DOL starters with overload protection.
When building machines with cutting blades or other rotating tools, using DC injection to quickly and safely stop the machine is crucial.