Robustel 2G, 3G & 3G Routers
Cost effective cellular to Ethernet routers which are ideal for IIoT or M2M remote communication via the 3/4G network.
Range highlights
Cost effective cellular to Ethernet routers which are ideal for IIoT or M2M remote communication via the 3/4G network.
The DA10 & DA20 can unlock valuable data from legacy fieldbuses via 300 industrial drivers, OPC UA server capability and MQTT connectors.
The DATA STATION PLUS acts as a protocol converter, data mapping device and soft-SCADA solution to provide an initial step to IIoT connectivity.
Low cost, unmanaged Ethernet switches ideal for industrial use with a 5-30Vdc power input, metal case options and enhanced temperature range.
Serial & USB modems which can help get data from remote sites or installations using the cellular network, then potentially via gateways to the cloud.
Open-source gateways with serial & Ethernet communications, and able to run Node-RED and MQTT software. Ideal for use with LOGO! controllers.
It's often more practical to use WiFi for IIoT. These access points allow you to add WiFi capability to an existing cabled Ethernet network quickly and easily.
Robust, reliable, Ethernet switches from the masters of industrial connectivity, with space saving low profile options and up to 16 ports.
Explore our comprehensive range of Ethernet patch cables available in various colours and Cat5/5e/6 standards to support 10/100/1000 network speeds.
Convert from fibre or USB to Ethernet twisted pair, or extend Ethernet over distances up to 2km - ensuring your devices can be IIoT ready.
Explore our extensive range of Ethernet switches and hubs - unmanaged and managed - from Phoenix Contact.
A powerful, Raspberry Pi powered Edge computer with IO, Bluetooth, Ethernet & WiFi embedded and capable of running Node-Red, Raspbian and more...